Cart

ACST1235-7G

ST ACST1235-7G

image shown is a representation only

ST

AC SWITCH 700V 12A D2PAK
Supplier: STMicroelectronics
Matchcode: ACST1235-7G
Rutronik No.: TRIAC5334
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
On request
0.9541 $
954.10 $

AC SWITCH 700V 12A D2PAK Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
12 A
U(RRM)
700 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?