Cart

ACS108-6SN-TR

ST ACS108-6SN-TR

image shown is a representation only

ST

AC SWITCH 0,8A 600V SOT223
Supplier: STMicroelectronics
Matchcode: ACS108-6SN
Rutronik No.: TRIAC5035
Unit Pack: 1000
MOQ: 3000
package: SOT223
Packaging: REEL
On request
0.2868 $
860.40 $

Prices

3,000 0.2868 $
6,000 0.2786 $
9,000 0.2499 $

AC SWITCH 0,8A 600V SOT223 Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?