A7986ATR

Supplier: STMicroelectronics
Matchcode: A7986ATR
Rutronik No.: ICPWM8156
Unit Pack: 2500
MOQ: 2500
package: HSOP-8
Packaging: REEL
DC-DC 38V 3.0A SMD HSOP8 Description
3 A step-down switching regulator for automotive applications
Parameter
- Type
- BUCK
- V(cc)
- 45 V
- V(in) max
- 38 V
- I(out)
- 3 A
- f(s)
- 250000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- HSOP-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks