Cart

A6986TR

ST A6986TR

image shown is a representation only

ST

DC-DC 38V 2.0A D HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: A6986TR
Rutronik No.: ICPWM8018
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
On request
2.15 $
5,375.00 $

DC-DC 38V 2.0A D HTSSOP-16 SMD Description

Automotive grade 38 V 2 A synchronous step-down switching regulator with 30 uA

Parameter

Type
BUCK
V(in) max
38 V
V(out)
0.85 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?