Cart

A6986

ST A6986

image shown is a representation only

ST

DC-DC 38V 2.0A D HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: A6986
Rutronik No.: ICPWM7810
Unit Pack: 96
MOQ: 1920
package: HTSSOP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
4,032.00 $

DC-DC 38V 2.0A D HTSSOP-16 SMD Description

Automotive grade 38 V 2 A synchronous step-down switching regulator with 30 uA

Parameter

Type
BUCK
V(in) max
38 V
V(out)
0.85 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HTSSOP-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?