Cart

A6984TR

ST A6984TR

image shown is a representation only

ST

DC-DC 4.5V to 36V 0.4A BUCK REG
Supplier: STMicroelectronics
Matchcode: A6984TR
Rutronik No.: ICPWM8347
Unit Pack: 4000
MOQ: 4000
package: VFDFPN10
Packaging: REEL
In Stock
3.21 $
12,840.00 $

Parameter

Type
BUCK
V(in) max
4.5 V
V(out)
36 V
I(out)
0.4 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
VFDFPN10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?