A6387DTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: A6387DTR
Rutronik No.: ICGDRV1088
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
Parameter
- Application
- DRIVER
- Channels
- 2
- V(op,min)
- 6.3 V
- V(op,max)
- 17 V
- R(on,typ)/Ch
- 125000 mOhm
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.3 A
- V(in,min)
- 0.65 V
- t(on)
- 0.12 µS
- t(off)
- 0.11 µS
- Technology
- BCD
- Automotive
- AEC-Q(100)
- Package
- SO-8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 26 weeks