Cart

A5973D013TR

ST A5973D013TR

image shown is a representation only

ST

DC-DC 36V 2.0A D HSOP-8E SMD
Supplier: STMicroelectronics
Matchcode: A5973D013TR
Rutronik No.: ICPWM6605
Unit Pack: 2500
MOQ: 2500
package: HSOP-8EP
Packaging: REEL
On request
1.93 $
4,825.00 $

DC-DC 36V 2.0A D HSOP-8E SMD Description

Up to 2 A step down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8EP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?