Cart

A2C50S65M2-F

ST A2C50S65M2-F

image shown is a representation only

ST

CIB 650V 50A ACEPACK2
Supplier: STMicroelectronics
Matchcode: A2C50S65M2-F
Rutronik No.: IGBT2422
Unit Pack: 14
MOQ: 14
package: ACEPACK 2
Packaging: BOX
On request
58.08 $
813.12 $

Prices

14 58.08 $
28 54.50 $
42 53.61 $
56 52.71 $
70 49.59 $

Parameter

V(CE)
650 V
I(C)
50 A
I(Cpuls)
100 A
Package
ACEPACK 2
P(tot)
208 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?