Cart

A2C35S12M3-F

ST A2C35S12M3-F

image shown is a representation only

ST

CIB 1200V 35A ACEPACK2
Supplier: STMicroelectronics
Matchcode: A2C35S12M3-F
Rutronik No.: IGBT2430
Unit Pack: 14
MOQ: 18
package: ACEPACK 2
Packaging: BOX
On request
67.20 $
1,881.60 $
Article with this quantity is not orderable.

CIB 1200V 35A ACEPACK2 Description

ACEPACK 2 converter inverter brake, 1200 V, 35 A trench gate field-stop IGBT M series, soft diode and NTC

This power module is a converter-inverter brake (CIB) topology in an ACEPACK™ 2 package with NTC, integrating the advanced trench gate field-stop technology from STMicroelectronics. This new IGBT technology represents the best compromise between conduction and switching loss, to maximize the efficiency of any converter system up to 20 kHz.

Key Features

- ACEPACK™ 2 power module
  - DBC Cu Al2O3 Cu
- Converter inverter brake topology
  - 1600 V, very low drop rectifiers for converter
  - 1200 V, 35 A IGBTs and diodes
  - Soft and fast recovery diode
- Integrated NTC

Parameter

V(CE)
1200 V
I(C)
35 A
I(Cpuls)
70 A
Package
ACEPACK 2
P(tot)
250 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?