Cart

A1P25S12M3-F

ST A1P25S12M3-F

image shown is a representation only

ST

SIXPACK 1200V 25A ACEPACK1
Supplier: STMicroelectronics
Matchcode: A1P25S12M3-F
Rutronik No.: IGBT2423
Unit Pack: 22
MOQ: 44
package: ACEPACK 1
Packaging: BOX
On request
35.78 $
1,574.32 $

Prices

44 35.78 $
88 34.60 $
132 31.96 $

Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
ACEPACK 1
P(tot)
197 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?