Cart

74VHC14YMTR

ST 74VHC14YMTR

image shown is a representation only

ST

Hex Schmitt Inverter SO8
Supplier: STMicroelectronics
Matchcode: 74VHC14YMTR
Rutronik No.: ICLOG10726
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
On request
0.172 $
1,290.00 $

Prices

7,500 0.172 $
22,500 0.1689 $

Hex Schmitt Inverter SO8 Description

Hex Schmitt Inverter

Parameter

Configuration
5
Optimisation
4.5
Channels
5.5
Package
SO14
Automotive
NO
Ron
-55 Ohm
ton
125 ns
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?