2STR1215

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: 2STR1215
Rutronik No.: TDSTD8691
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
NPN-TRANSISTOR 15V 1,5A SOT23 Description
Low voltage fast-switching NPN power transistor
Parameter
- Polarisation
- NPN
- V(CB0) I(E)=0
- 15 V
- V(CE0) I(B)=0
- 15 V
- I(C) max
- 1.5 A
- V(CE) sat
- 0.15 V
- I(sat)
- 0.1 A
- I(B) sat
- 0.001 A
- P(tot)
- 0.5 W
- Automotive
- NO
- Package
- SOT23
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Supplier Lead time
- 20 weeks