- Home
- Semiconductors
- Standard Bipolar Transistor
- STMicroelectronics Standard Bipolar Transistor
image shown is a representation only

NPN SWITCH-TR. 60V 3A SOT223
Supplier:
STMicroelectronics
Matchcode:
2STN1360
Rutronik No.:
TDSCH5505
Unit Pack: 1000
MOQ: 9000
package: SOT223
Packaging: REEL
- Package
-
SOT223
- Polarisation
-
NPN
- I(C)
-
3 A
- V(CEO)
-
60 V
- Current gain
-
160
- P(tot)
-
1.6 W
- V(CBO)
-
80 V
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 60V 3A 2W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 3A 2W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 3A 5W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 1A SOT223
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 1A SOT223
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 1A SOT223
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 45V 3A 2W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 100V 3A 5W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 60V 6A 3W...
package:
SOT223
Packaging:
REEL
NPN TRANSISTOR 45V 1A SOT223
package:
SOT223
Packaging:
REEL
Previous
Next