Cart

1N5819RL

ST 1N5819RL

image shown is a representation only

ST

SCHOTTKY-D. 1A 40V DO41 PLAST.
Supplier: STMicroelectronics
Matchcode: 1N5819
Rutronik No.: DSKY4791
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
Topseller
In Stock
0.041 $
205.00 $

Prices

5,000 0.041 $
10,000 0.0392 $
15,000 0.0383 $
20,000 0.0345 $

SCHOTTKY-D. 1A 40V DO41 PLAST. Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.45 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
25 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?