Cart

1N5711

ST 1N5711

image shown is a representation only

ST

SCHOTTKY-DIODE 70V 0,015A DO35
Supplier: STMicroelectronics
Matchcode: 1N5711
Rutronik No.: DSKY4360
Unit Pack: 4000
MOQ: 24000
package: DO35
Packaging: REEL
On request
0.0233 $
559.20 $

SCHOTTKY-DIODE 70V 0,015A DO35 Description

Small Signal Schottky Diode

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.015 A
V(F)
0.41 V
Mounting
THT
Technology
Schottky
T(j) max
200 °C
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?