Cart

1.5KE56CARL

ST 1.5KE56CARL

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 56V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE56CA
Rutronik No.: DTRL10613
Unit Pack: 1900
MOQ: 5700
package: DO201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.331 $
1,886.70 $

Prices

5,700 0.331 $
11,400 0.3043 $

TVS-DIODE BI 1,5KW 56V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77 V
Stand-off V Vwm
47.8 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?