Cart

1.5KE47A

ST 1.5KE47A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 47V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE47A
Rutronik No.: DTRL9903
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1625 $
877.50 $

TVS-DIODE UNI 1,5KW 47V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.8 V
Stand-off V Vwm
40.2 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?