Cart

1.5KE350A

ST 1.5KE350A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 350V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE350A
Rutronik No.: DTRL4363
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
In Stock
0.2037 $
122.22 $

Prices

600 0.2037 $
1,200 0.195 $
1,800 0.1906 $
3,000 0.1804 $
4,800 0.1717 $

TVS-DIODE UNI 1,5KW 350V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
350 V
Automotive
NO
Clamping voltag
482 V
Stand-off V Vwm
299 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?