Cart

1.5KE33CARL

ST 1.5KE33CARL

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 33V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE33CA
Rutronik No.: DTRL4360
Unit Pack: 1900
MOQ: 5700
package: DO201
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2017
0.3251 $
1,853.07 $

Prices

5,700 0.3251 $
11,400 0.2989 $
Article with this quantity is not orderable.

TVS-DIODE BI 1,5KW 33V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?