- Home
- Semiconductors
- Protection Diodes
- STMicroelectronics Protection Diodes
image shown is a representation only

TVS-DIODE BI 1,5KW 30V DO201
Supplier:
STMicroelectronics
Matchcode:
1.5KE30CA
Rutronik No.:
DTRL7723
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
- Package
-
DO201
- PowerDissipati
-
1.5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
30 V
- Automotive
-
NO
- Clamping voltag
-
41.5 V
- Stand-off V Vwm
-
25.6 V
- Serie
-
1.5KE
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 30V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE UNI 1,5KW 30V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 400V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 440V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 27V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 11V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 33V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 220V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE UNI 1,5KW 15V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 300V DO201
package:
DO201
Packaging:
AMMOPACK
Previous
Next