Cart

1.5KE200ARL

ST 1.5KE200ARL

image shown is a representation only

ST

TRANSIL UNI 1,5KW 200V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE200A
Rutronik No.: DTRL9922
Unit Pack: 1900
MOQ: 1900
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1669 $
317.11 $

Prices

1,900 0.1669 $
3,800 0.154 $

TRANSIL UNI 1,5KW 200V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
1.5KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?