Cart

1.5KE18CA

ST 1.5KE18CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 18V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE18CA
Rutronik No.: DTRL8694
Unit Pack: 600
MOQ: 6000
package: DO201
Packaging: AMMOPACK
On request
0.1578 $
946.80 $

TVS-DIODE BI 1,5KW 18V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
32.5 V
Stand-off V Vwm
15.3 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?