Cart

1.5KE120A

ST 1.5KE120A

image shown is a representation only

ST

TRANSIL UNI 1,5KW 120V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE120A
Rutronik No.: DTRL8241
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1657 $
99.42 $

Prices

600 0.1657 $
3,600 0.1529 $

TRANSIL UNI 1,5KW 120V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
120 V
Automotive
NO
Clamping voltag
165 V
Stand-off V Vwm
102 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?