Cart

897P-1AH-S12VDC

SONG CHUAN 897P-1AH-S12VDC

image shown is a representation only

SONG CHUAN

Automotive 1NO THT 12V 70A
Supplier: Song Chuan
Matchcode: 897P1AHS12VDC
Rutronik No.: REL7791
Unit Pack: 20
MOQ: 4800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
7,056.00 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
90 Ohm
Switch current
70 A
P(N) coil
1600 mW
No. of coils
1
Contact materia
AgSnO
Length
25.8 mm
Width
25 mm
Height
25.8 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
CERTIFICAT
Customs Tariff No.
85364190890
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?