Cart

892HN1CHFCE12VDC

SONG CHUAN 892HN1CHFCE12VDC

image shown is a representation only

SONG CHUAN

POWER RELAY 1CO THT 10A 12V
Supplier: Song Chuan
Matchcode: 892HN1CHFCE12VDC
Rutronik No.: REL7777
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.525 $
13.13 $

Prices

25 0.525 $
200 0.5113 $
500 0.4976 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
720 Ohm
Switch current
10 A
Switch volt[AC]
277 V[AC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgSnO
Length
20 mm
Width
10.3 mm
Height
15.6 mm
Technology
THT
Approvals
UL/CUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?