- Home
- Storage Technologies
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

Intel 2,5 inch SSD D7-P5520 1,92TB
Supplier:
SK HYNIX
Matchcode:
SSDPF2KX019T1M1
Rutronik No.:
DISSSD1259
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
2T GB
- Flash
-
TLC
- Temp.max.
-
70°C
- Temp.min.
-
0°C
- Formfactor
-
2,5 INCH
- Thickness
-
15 MM
- Interface
-
PCIE4.0X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SSD 2,5 1920GB PM6
Packaging:
INDIVIDUAL
2.5 SSD S4620 1.92TB
Packaging:
INDIVIDUAL
SSD 1920GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
SSD 2TB 2,5 SATA SSD470K
Packaging:
INDIVIDUAL
SSD 2TB 2,5 SATA ST250-25
Packaging:
INDIVIDUAL
SSD 2TB 2,5 SATA
Packaging:
INDIVIDUAL
SSD 1,92TB 2,5" X-75 P
Packaging:
INDIVIDUAL
SSD 1,92TB 2,5" X-73
Packaging:
INDIVIDUAL
SSD 2,5 1920GB PM5-R
Packaging:
INDIVIDUAL
SSD 2,5 1.92TB HK6DC
Packaging:
INDIVIDUAL
Previous
Next