- Home
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

M2 670P 2TB
Supplier:
SK HYNIX
Matchcode:
SSDPEKNU020TZX1
Rutronik No.:
DISCAR7289
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
2T GB
- Flash
-
TLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2280
- Interface
-
PCIE3.0X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M2 P4101 2TB
Packaging:
INDIVIDUAL
M2 2TB AS2280P4U PRO
Packaging:
INDIVIDUAL
M2 660p 2TB
Packaging:
INDIVIDUAL
M2 2TB ST250-M280 BICS5
Packaging:
INDIVIDUAL
M2 P4501 2TB
Packaging:
INDIVIDUAL
M2 P4511 2TB
Packaging:
INDIVIDUAL
M2 2TB GMTS952T2
Packaging:
INDIVIDUAL
M2 2TB MTE710T
Packaging:
INDIVIDUAL
M2 2TB MTS960T
Packaging:
INDIVIDUAL
M2 2TB MTS970T
Packaging:
INDIVIDUAL
Previous
Next