- Home
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

M2 S4520 480GB
Supplier:
SK HYNIX
Matchcode:
SSDSCKKB480GZ01
Rutronik No.:
DISCAR7419
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
480G GB
- Flash
-
TLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2280
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M2 S4510 480GB
Packaging:
INDIVIDUAL
M2 480GB SV250-M280 BICS5
Packaging:
INDIVIDUAL
M.2 480GB X-75m2 P 2280
Packaging:
INDIVIDUAL
M.2 480GB N-10m2
Packaging:
INDIVIDUAL
M2 480GB PV220-M280 BICS5
Packaging:
INDIVIDUAL
M2 480GB PV210-M280 BICS5
Packaging:
INDIVIDUAL
M2 480GB PV930-M280
Packaging:
INDIVIDUAL
M2 480GB SV250-M242 BICS5
Packaging:
INDIVIDUAL
M.2 480GB X-75m2 2242
Packaging:
INDIVIDUAL
M.2 480GB X-75m2 2280
Packaging:
INDIVIDUAL
Previous
Next