Cart

99A0DD

SK HYNIX

M2 S4520 240GB
Supplier: SK HYNIX
Matchcode: SSDSCKKB240GZ01
Rutronik No.: DISCAR7418
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
173.87 $
173.87 $

Parameter

Capacity
240G GB
Flash
TLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2280
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?