Cart

99A0D6

SK HYNIX 99A0D6

image shown is a representation only

SK HYNIX

2.5 SSD S4520 3.84TB
Supplier: SK HYNIX
Matchcode: SSDSC2KB038TZ01
Rutronik No.: DISCAR7410
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
902.56 $
902.56 $

Parameter

Capacity
3,84T GB
Flash
TLC
Temp.max.
70°C
Temp.min.
0°C
Formfactor
2,5 INCH
Thickness
7 MM
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?