- Home
- Storage Technologies
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

2.5 SSD S4520 240GB
Supplier:
SK HYNIX
Matchcode:
SSDSC2KB240GZ01
Rutronik No.:
DISCAR7411
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
240G GB
- Flash
-
TLC
- Temp.max.
-
70°C
- Temp.min.
-
0°C
- Formfactor
-
2,5 INCH
- Thickness
-
7 MM
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SSD 240GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
SSD 240GB 2,5 SATA SV250-25
Packaging:
INDIVIDUAL
SSD 240GB 2,5" X-75 P
Packaging:
INDIVIDUAL
SSD 240GB 2,5" X-73
Packaging:
INDIVIDUAL
2.5 S4510 240GB
Packaging:
INDIVIDUAL
2.5 SSD 240GB
Packaging:
INDIVIDUAL
SSD 240GB 2,5 X-70 SATA
Packaging:
INDIVIDUAL
SSD 240GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
SSD 240GB SATA ST170-297
Packaging:
INDIVIDUAL
SSD 240GB X-75s MO-297
Packaging:
INDIVIDUAL
Previous
Next