999JJ2

image shown is a representation only
Supplier: SK HYNIX
Matchcode: SSDPEWKX153T801
Rutronik No.: DISCAR6679
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 15,3T GB
- Flash
- 3D TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Interface
- PCIE3.1 X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- Supplier Lead time
- 11 weeks