Cart

978083

SK HYNIX 978083

image shown is a representation only

SK HYNIX

2.5 P4610 1.6TB
Supplier: SK HYNIX
Matchcode: SSDPE2KE016T801
Rutronik No.: DISCAR5663
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Capacity
1600 GB
Flash
TLC
Temp.max.
70°C
Temp.min.
0°C
Formfactor
2,5 INCH
Thickness
15 MM
Interface
PCIE3.1X4
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?