Cart

963347

SK HYNIX 963347

image shown is a representation only

SK HYNIX

2.5 S4610 960GB
Supplier: SK HYNIX
Matchcode: SSDSC2KG960G801
Rutronik No.: DISCAR5572
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
Obsolete Part
Supplier Last Time Buy: 08/31/2022
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
960G GB
Flash
TLC
Temp.max.
70°C
Temp.min.
0°C
Formfactor
2,5 INCH
Thickness
9,5 MM
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?