- Home
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

2.5 S4610 480GB
Supplier:
SK HYNIX
Matchcode:
SSDSC2KG480G801
Rutronik No.:
DISCAR5571
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
480G GB
- Flash
-
TLC
- Temp.max.
-
70°C
- Temp.min.
-
0°C
- Formfactor
-
2,5 INCH
- Thickness
-
9,5 MM
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.5 SSD S4620 480GB
Packaging:
INDIVIDUAL
2.5 S4510 480GB
Packaging:
INDIVIDUAL
2.5 SSD S4520 480GB
Packaging:
INDIVIDUAL
2.5 E7100s 480GB
Packaging:
INDIVIDUAL
SSD 480GB 2,5 SATA SV250-25
Packaging:
INDIVIDUAL
SSD 480GB 2,5" X-75 P
Packaging:
INDIVIDUAL
SSD 480GB 2,5" X-73
Packaging:
INDIVIDUAL
2.5 SSD 480GB
Packaging:
INDIVIDUAL
SSD 480GB 2,5" X-75 P
Packaging:
INDIVIDUAL
SSD 480GB 2,5" X-73
Packaging:
INDIVIDUAL
Previous
Next