- Home
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

2.5 P4510 4TB
Supplier:
SK HYNIX
Matchcode:
SSDPE2KX040T801
Rutronik No.:
DISCAR5469
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
4T GB
- Flash
-
TLC
- Temp.max.
-
70°C
- Temp.min.
-
0°C
- Formfactor
-
2,5 INCH
- Thickness
-
9,5 MM
- Interface
-
PCIE3.1X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.5 S4610 3.8TB
Packaging:
INDIVIDUAL
SSD 4TB 2,5 SATA
Packaging:
INDIVIDUAL
SSD 2,5 3840GB PM5-R
Packaging:
INDIVIDUAL
SSD 2,5 3.84TB HK6DC
Packaging:
INDIVIDUAL
SSD 2,5 3,84TB CM5-R
Packaging:
INDIVIDUAL
SSD 2,5 3,84TB CD5
Packaging:
INDIVIDUAL
SSD 2,5 3,84TB HK6R
Packaging:
INDIVIDUAL
SSD 2,5 3,84TB HK6V
Packaging:
INDIVIDUAL
2,5 3,84TB XD5
Packaging:
INDIVIDUAL
SSD 4TB 2,5 SATA
Packaging:
INDIVIDUAL
Previous
Next