SX-SDMGN-2830C

image shown is a representation only
Supplier: Silex Technology
Matchcode: SX-SDMGN-2830C
Rutronik No.: WLAN1176
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: TRAY
Parameter
- WLAN standard
- b/g/n
- Frequency
- 2.4 GHz
- Interface
- SDIO
- Antenna
- uFL
- Tx/Rx
- 1x1
- Supply voltage
- 3.2 to 3.4 V
- Oper.temp.
- -20 to +85 °C
- Size
- 24x24x3.4 mm
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 12 weeks