Cart

SX-PCEAN2I

SILEX SX-PCEAN2I

image shown is a representation only

SILEX

802.11abgn 2x2 ind.temp. SAMPLE
Supplier: Silex Technology
Matchcode: SX-PCEAN2I-SP
Rutronik No.: WLAN1364
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
79.22 $
79.22 $

Prices

1 79.22 $
100 77.63 $
150 76.06 $

802.11abgn 2x2 ind.temp. SAMPLE Description

The SX-PCEAN2 is the next generation dual-band 802.11 a/b/g/n PCIe module with industrial temperature support which is designed for devices that require wireless connectivity in a small form factor combined with high data throughput at extreme temperatures.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
2x2
Transmit power
19.5 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
0 to +60 °C
Size
30x27x4.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?