Cart

SX-PCEAC-SP

SILEX SX-PCEAC-SP

image shown is a representation only

SILEX

802.11ac MiniPCIe with ANT&Cabl
Supplier: Silex Technology
Matchcode: SX-PCEAC-SP
Rutronik No.: WLAN1331
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
166.86 $
166.86 $

802.11ac MiniPCIe with ANT&Cabl Description

The SX-PCEAC is an 802.11ac compliant single-band 3x3 PCIe Mini Card. It is based on the the Qualcomm Atheros QCA9880 chipset, designed to deliver wireless data rates of up to 1.3Gbps. Unlike the other similar solutions, the design, manufacturing, and tuning processes are strictly controlled in-house at the Silex state-of-the-art ISO9001 facility in Japan. Each card is individually tested and inspected to ensure the industry’s highest quality resulting greater performance and reliability.

Parameter

WLAN standard
a/n/ac
Frequency
5 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
3x3
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +60 °C
Size
30x51x4.0 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85176200000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?