Cart

SX-PCEAC-DB

SILEX SX-PCEAC-DB

image shown is a representation only

SILEX

802.11 a/b/g/n/ac 3x3DB M.PCIE.
Supplier: Silex Technology
Matchcode: SX-PCEAC-DB
Rutronik No.: IOTCOM1642
Unit Pack: 100
MOQ: 100
package: INDIVIDUAL
Packaging: BULK
On request
78.84 $
7,884.00 $

802.11 a/b/g/n/ac 3x3DB M.PCIE. Description


SX-PCEAC-DB


SX-PCEAC-DB Radio Module (3x3)


Dual Band 802.11ac PCIe WLAN Module


The SX-PCEAC-DB is an 802.11ac compliant dual-band 3x3 PCIe Mini Card. It is based on the Qualcomm Atheros QCA9880 chipset, designed to deliver wireless data rates of up to 1.3Gbps.


Top Features:


  • Qualcomm Atheros QCA9880 chipset
  • 3x3 SU-MIMO enhances high speed and stability
  • IEEE 802.11a/b/g/n/ac(Wave1)
    - Wide band 80MHz mode
    - High density modulation mode (256QAM)
  • Max data transfer rate: 1.3Gbps


Applications:

SX-PCEAC-DB card gives customers the ability to easily and reliably support applications where this extra bandwidth and performance is required, like deploying HD video over Wi-Fi. Applications include commercial AP, routers, gateways, large-size
printers, video devices, medical devices etc.

Features and Benefits:

  • Max data transfer rate: 1.3Gbps (Theoretical value, at 11ac mode)
  • PCI Express interface
  • Qualcomm Atheros QCA9880 chipset
  • IEEE 802.11a/b/g/n/ac(Wave1)
    - Wide band 80MHz mode
    - High density modulation mode (256QAM)
  • 3x3 SU-MIMO enhances high speed and stability
  • Silex Linux reference driver with IEEE802.11x EAP support
  • Wireless standard
    -IEEE 802.11ac/a/n/e/h/i
  • EU directive RoHS


Hardware Specifications:

  • QCA 9880 Chipset
  • 802.11 a/b/g/n/ac
  • PCI Express Mini card v1.2
  • U.fl x 3 (3x3 Architecture)
  • Operating Voltage: 3.3 V
  • Weight: 7.3 g
  • Dimensions: 29.9 x 50.8 x 4.0mm Thickness =1.0mm
  • Environmental Conditions:
       - Temperature: -20 ~ +85 ℃ (storage)
                                 0 ~ +60 ℃ (operation)


             - Humidity:         20 ~ 85% RH (save)
                                      20 ~ 80% RH (Operation)


  • Dimensions: 29.9 x 50.8 x 4.0mm Thickness =1.0mm



Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
NONE
CELLULAR
NONE
802.15.4
NONE
SIGFOX
NONE Y/N
LORA
NONE Y/N
ANT
NONE Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
2400-5000 MHz
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
4
Packaging
BULK
Customs Tariff No.
85176200000
Country
Japan
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?