Cart

SX-AP-4800AN

SILEX SX-AP-4800AN

image shown is a representation only

SILEX

802.11abgn Access Point
Supplier: Silex Technology
Matchcode: SX-AP-4800AN
Rutronik No.: WLAN1312
Unit Pack: 1
MOQ: 10
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
239.60 $
2,396.00 $

Prices

10 239.60 $
20 234.71 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
RJ45
Software
Server
Antenna
Yes
Tx/Rx
2x2
Oper.temp.
0 to +40 °C
Size
155x32x120 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?