Cart

SX-680-2700-SP

SILEX SX-680-2700-SP

image shown is a representation only

SILEX

802.11abgn Emb. Wireless Bridge
Supplier: Silex Technology
Matchcode: SX-680-2700-SP
Rutronik No.: WLAN1302
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
294.52 $
294.52 $

Prices

1 294.52 $
10 288.63 $
20 282.74 $
Article with this quantity is not orderable.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Ethernet
Antenna
uFL
Tx/Rx
2x2
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +60 °C
Size
70x60x21 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?