Cart

SX-570-2700

SILEX SX-570-2700

image shown is a representation only

SILEX

Enterprise 802.11n Battery OP
Supplier: Silex Technology
Matchcode: SX-570-2700
Rutronik No.: WLAN1159
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
153.41 $
15,341.00 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART/USB
Software
Server
Antenna
uFL
Tx/Rx
1x1
Supply voltage
4.8 to 5.2 V
Oper.temp.
-20 to +85 °C
Size
30x55x10 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
United States
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?