Cart

E1257

SILEX E1257

image shown is a representation only

SILEX

802.11a/b/g/n + BT SDIO Module
Supplier: Silex Technology
Matchcode: SX-SDMAN-2830S-SP
Rutronik No.: WLAN1175
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
75.78 $
75.78 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
-10 to +70 °C
Size
19x22x2.2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?