Cart

E1220

SILEX E1220

image shown is a representation only

SILEX

802.11A/B/G/N PCI EXPRESS CARD
Supplier: Silex Technology
Matchcode: SX-PCEAN (P)
Rutronik No.: WLAN1070
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
109.34 $
109.34 $

Prices

1 109.34 $
10 107.16 $
20 104.97 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Mini PCIe
Antenna
Yes + uFL
Tx/Rx
2x2
Transmit power
19.5 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
0 to +60 °C
Size
30x27x4.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?