Cart

E1026

SILEX E1026

image shown is a representation only

SILEX

SX-500-1033 WIRELESS SERVER
Supplier: Silex Technology
Matchcode: SX-500-1033
Rutronik No.: WLAN1023
Unit Pack: 1
MOQ: 10
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/17/2018
256.93 $
2,569.30 $

Prices

10 256.93 $
20 251.68 $
Article with this quantity is not orderable.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
RS232
Software
Server
Antenna
Yes
Tx/Rx
1x1
Oper.temp.
0 to +50 °C
Size
24x75x125 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?