Cart

7012540.10IP

SIBA 7012540.10IP

image shown is a representation only

SIBA

10A 500V very fast 6.3x32mm cc
Supplier: SIBA
Matchcode: FU10AFF6,3X32CC
Rutronik No.: FUSE9991
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.35 $
1,350.00 $

Prices

1,000 1.35 $
2,000 1.0111 $
3,000 0.9287 $

Parameter

Current
10 A
Time characteri
VERY FAST
Voltage
350 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
50000
Series
7012540
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361050900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?