Cart

189140.4

SIBA 189140.4

image shown is a representation only

SIBA

4A 500V slow 6.3x32 ceramic
Supplier: SIBA
Matchcode: FU4AS6,3X32CC
Rutronik No.: FUSE9098
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2526 $
25.26 $

Prices

100 0.2526 $
2,000 0.2483 $
4,000 0.244 $
6,000 0.2397 $

Parameter

Current
4 A
Time characteri
SLOW
Voltage
500 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1500
Series
189140
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?