Cart

189020.6,3IP

SIBA 189020.6,3IP

image shown is a representation only

SIBA

6.3A 500V FAST 6,3x32 ceramic
Supplier: SIBA
Matchcode: FU6,3AF6,3X32CC
Rutronik No.: FUSE9887
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2236 $
223.60 $

Prices

1,000 0.2236 $
2,000 0.2114 $
3,000 0.2094 $
6,000 0.2074 $

Parameter

Current
6.3 A
Time characteri
FAST
Voltage
500 V
Dimension
6,3x32
Breaking capaci
50000
Series
189020
Axial/Radial
Radial
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?